TE Connectivity 4-2176416-1 HV resistor 2.4 kΩ 0.05% metal film

MPN
4-2176416-1
EAN-13
2050007815587
Order Code
17-6963
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

TE Connectivity 4-2176416-1 is a high-precision metal film resistor rated at 2.4 kO with an impressive tolerance of 0.05%. This resistor is designed to offer exceptional stability and accuracy, making it suitable for applications that require precise impedance management, such as sensitive electronic circuits, precision measurement instruments, and calibration equipment. The use of metal film in its construction ensures superior performance regarding noise reduction and long-term reliability compared to other resistor types. Engineers often choose this component for high-voltage systems where precision and endurance are critical. Its robust design and accuracy make it an ideal choice for technical applications demanding stringent resistance specifications.
Type HV resistor
Resistance 2.4kΩ
Tolerance 0.05%
Power Rating 9w
Content 1

Reviews

Be the first to submit a review

Trustpilot