TE Connectivity 4-2176231-6 Fixed Resistor Thick Film 3W 750Ohm 1% Tol

MPN
4-2176231-6
Order Code
14-7723
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 28,000 in stock

TE Connectivity's part number 4-2176231-6 is a fixed resistor utilising thick film technology.

It has a power rating of 3 watts and a resistance of 750 ohms with a 1 percent tolerance.

This resistor is suitable for applications requiring precise resistance in high-power circuits.

It is commonly used in industrial, telecommunications, and consumer electronics sectors.


Type Surface Mount Resistors
Resistance 750
Tolerance 1%
Voltage 200V
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot