TE Connectivity 4-2176230-2 Cgs 3522 Cermet Resistor 2.2KΩ SMD 2512 3 W

MPN
4-2176230-2
EAN-13
2050005410708
Order Code
17-6962
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,864 in stock

TE Connectivity 4-2176230-2 is a CGS 3522 Cermet resistor with a resistance of 2.2 kO, packaged in a 2512 surface-mount device format. Designed to handle up to 3 watts of power, this resistor features a tolerance of 5% and a temperature coefficient of 100 ppm/°C, ensuring reliable performance in various applications. Typically utilised in electronic circuits requiring stable resistance under varying temperature conditions, these resistors are ideal for use in power supplies, control systems, and industrial electronic equipment. The robust Cermet film construction provides excellent stability and durability, making it suitable for both high-density and space-constrained circuit board designs.
Type SMD
Resistance 2.2kΩ
Tolerance 5
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Number of Terminals 2
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 5%
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot