TE Connectivity 4-2176055-4 RLP73K Fixed Resistor 0.5W 0.62 Ohm Thick Film

MPN
4-2176055-4
Order Code
14-7761
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 08/08/2026

The TE Connectivity 4-2176055-4 is a fixed resistor with a resistance of 0.62 ohms.

It has a power rating of 0.5 watts and utilises thick film technology.

This resistor is ideal for applications requiring stable low-resistance control.

It can be used in electronic circuits for precise current management.


Type Surface Mount Resistors
Resistance 620mR
Tolerance 1%
Voltage 150V
Power Rating 0.5W
PPM 100ppm
Case Code (Imperial) 1206
Case Code (Metric) 3216
ELV Compliant
Height 0.026inch
Length 0.122inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Package Quantity 1000
Package/Case 1206
Packaging Tape and Reel
Resistor Type Thick Film
RoHS Compliant Yes
Termination Solder
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot