TE Connectivity 4-1879665-2 Metal Film Resistor 33K2 0.1% 15PPM

MPN
4-1879665-2
Order Code
15-9282
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity 4-1879665-2 is a metal film resistor with a resistance of 33.2 kilohms.

It offers high precision with a tolerance of 0.1% and a temperature coefficient of 15 ppm.

This resistor is suitable for applications requiring accurate and stable performance.

Common uses include precision instrumentation and electronic measurement equipment.


Type Through-Hole Resistors
Resistance 33.2kR
Tolerance 0.1%
Length 0.283inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy

Reviews

Be the first to submit a review

Trustpilot