TE Connectivity 4-1879501-6 Thick Film Resistor 2W 75ohm 250V 5% Tol

MPN
4-1879501-6
Order Code
14-7703
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,000 in stock

TE Connectivity's 4-1879501-6 is a thick film resistor with a power rating of 2 watts.

It has a resistance of 75 ohms with 250 volts voltage rating and 5% tolerance.

These resistors offer stable performance with minimal change in resistance under varied temperatures.

Typical applications include use in power supplies and electronic circuits requiring precise resistance values.


Type Surface Mount Resistors
Resistance 75r
Tolerance 5%
Power Rating 2W
Package/Case Molded
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot