TE Connectivity 4-1879334-2 CPF Resistor 0603 5R36 1 Percent 50PPM 1K RL

MPN
4-1879334-2
Order Code
14-7718
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.0203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 4-1879334-2 is a CPF resistor.

This 0603-sized resistor has a resistance of 5.36 ohms with 1% tolerance.

It features a temperature coefficient of 50 PPM.

Typical applications include precision electronic circuits.


Type Surface Mount Resistors
Resistance 5.36r
Tolerance 1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CPF, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot