TE Connectivity 4-1879233-1 Metal Film Resistor 4.7Ω SMD 5 W 5% 200 PPM

MPN
4-1879233-1
EAN-13
2050005413150
Order Code
17-6960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 938 in stock

TE Connectivity 4-1879233-1 is a surface mount metal film resistor with a resistance value of 4.7 ohms. Designed in a compact 0603 package, it supports a power rating of 5 watts and maintains a tolerance of 5%, ensuring reliable performance in demanding circuits. The resistor exhibits a temperature coefficient of 200 parts per million, making it suitable for applications where temperature stability is critical. Typical uses include installation in precision electronic devices, power supply circuits, and systems requiring consistent resistance under variable temperatures. This component's robust design makes it ideal for integration into a range of electrical and electronic assemblies, providing dependable service across varied environmental conditions.
Type SMD
Resistance 4.7Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 13.5 x 7.3 x 6.8 mm
Height 6.8mm
Length 13.5mm
Max Power Dissipation 5w
Number of Terminations 2
Packaging Tape and Reel
Product Type Metal film resistor
RoHS Compliant Yes
Series SMW, CGS
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 7.3mm

Reviews

Be the first to submit a review

Trustpilot