TE Connectivity 4-1879224-8 CPF 0603 Resistor 9K53 0.1% 25PPM 1K RL

MPN
4-1879224-8
Order Code
14-7773
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 31/10/2026

The TE Connectivity 4-1879224-8 is a CPF 0603 resistor featuring a resistance of 9.53 kΩ with a precision of 0.1%.

This component boasts a temperature coefficient of 25 ppm/°C, ensuring stability under thermal variations.

Its compact size and reliability make it suitable for high-density electronic circuits and precision applications.

Designed for professional electronics, it is ideal for use in industrial and automotive systems.


Type Surface Mount Resistors
Resistance 9.53kR
Tolerance 0.1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CPF, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot