TE Connectivity 4-1768047-9 STD21Y-F Wire Labels Yellow Flexible Durable

MPN
4-1768047-9
Order Code
15-3830
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
700+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 8,350 in stock

TE Connectivity's part number 4-1768047-9 is a yellow flexible durable wire label.

These labels feature excellent adhesion and durability for long-lasting performance.

They are typically used for cable and wire identification in harsh environments.

Suitable for industrial, automotive, and electrical applications.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot