TE Connectivity 4-1768046-4 Pre-Printed Markers White Bold Text

MPN
4-1768046-4
Order Code
14-7428
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
900+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 3,900 in stock

TE Connectivity 4-1768046-4 are pre-printed markers featuring white and bold text.

They are designed for easy identification of wires and cables.

The markers are durable and suitable for various industrial applications.

They ensure enhanced organisation and efficiency in complex wiring systems.


Type Pre-Printed Markers
Colour White
Material Polyacetal (POM)
Max Cable Diameter .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot