TE Connectivity 4-1768045-0 Wire Labels STD12Y-P Durable Yellow

Order Code:

15-3978

Brand: TE Connectivity MPN: 4-1768045-0
Qty Unit Price (Ex VAT)
3000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
12,300 in stock, despatched in 5 working days

TE Connectivity 4-1768045-0 wire labels are designed for durable and permanent identification.

They are yellow, providing high-visibility labelling.

These labels are ideal for cable and wire marking in industrial environments.

They are suitable for use in applications requiring robust and long-lasting identification solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 355

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot