TE Connectivity 4-1676966-5 SMW2 Resistor 6R8 5%

MPN
4-1676966-5
Order Code
14-7747
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 188,000 in stock

TE Connectivity's 4-1676966-5 is a SMW2 resistor with a resistance of 6.8 ohms and a tolerance of 5%.

This component is designed for surface mount applications and offers stable performance.

It is typically used in electronic circuits where precise resistance is required.

Its compact size makes it suitable for compact or densely packed circuit boards.


Type Wire resistor
Resistance 6.8r
Tolerance 5%
Power Rating 2w
Case Code (Imperial) 2616
Case Code (Metric) 6740
Height 0.152inch
Length 0.264inch
Mount Surface Mount
Number of Terminations 2
Packaging Tape and Reel
RoHS Compliant Yes
Series SMW, CGS
Width 0.157inch

Reviews

Be the first to submit a review

Trustpilot