TE Connectivity 4-1676914-2 Metal Film Resistor 0.1pct 4K12 Through Hole

MPN
4-1676914-2
Order Code
14-9435
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 29,000 in stock

TE Connectivity's 4-1676914-2 is a high precision metal film resistor with a 0.1% tolerance, offering reliable performance in electronic circuits.

It has a resistance of 4.12k ohms and is designed for through-hole mounting.

The resistor is suitable for applications requiring stable and precise resistance values, such as in industrial and consumer electronic devices.

Its robust design ensures long-term stability and reliability in various operational environments.


Type Through-Hole Resistors
Resistance 4.12kR
Tolerance 0.1%
Construction Cylindrical
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot