TE Connectivity 4-1625892-5 Metal Oxide Resistor 3W 5% 39K Ohm

MPN
4-1625892-5
Order Code
14-9501
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 4,000 in stock

The TE Connectivity 4-1625892-5 is a metal oxide resistor with a power rating of 3 watts.

It has a resistance value of 39 kilohms with a tolerance of 5%.

This resistor is suitable for applications requiring high power dissipation and stability.

It is commonly used in power supplies, amplifiers, and other electronic circuits.


Type Through-Hole Resistors
Resistance 39kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot