TE Connectivity 4-1625892-4 Metal film resistor 390 Ω Axial lead 3 W 5%

MPN
4-1625892-4
EAN-13
2050005412641
Order Code
17-6959
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,098 in stock

TE Connectivity 4-1625892-4 metal film resistor is engineered specifically for precision applications requiring a resistance of 390 ohms with a tolerance of 5%. Designed for use in circuits demanding reliable performance, this power resistor features an axial lead configuration and a power rating of 3 watts. Its construction utilises metal film technology, offering excellent stability and low noise, making it suitable for applications in audio equipment, instrumentation, and telecommunications where precise resistance values are critical. Widely employed in both commercial and industrial settings, this component is essential for engineers designing circuits that demand high reliability and robust performance across varying environmental conditions.
Type Metal film resistor
Resistance 390Ω
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot