TE Connectivity 4-1625892-2 Metal film resistor 33 kΩ Axial lead 3 W 5%

MPN
4-1625892-2
EAN-13
2050005412566
Order Code
17-6957
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.132
100+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

TE Connectivity 4-1625892-2, metal film resistor, is a precision component designed for various high-performance applications. This resistor features a resistance value of 33 kO with an axial lead configuration, making it ideal for integration into electronic circuits that require stable and reliable performance. Rated at 3 W with a tolerance of 5%, it is particularly suited for power applications where heat dissipation and accuracy are crucial. These resistors are typically employed in environments such as industrial machinery, power distribution systems, and electronic devices relying on consistent resistance to ensure optimal functionality. Its robust construction ensures it maintains performance under demanding conditions, aligning with the needs of engineers seeking high-quality components for their designs.
Type Metal film resistor
Resistance 33kΩ
Tolerance 5%
Power Rating 3w
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot