TE Connectivity 4-1625890-5 Metal Oxide Resistors 39 KOhms 2W 350V

MPN
4-1625890-5
Order Code
14-9496
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's 4-1625890-5 are metal oxide resistors with a resistance value of 39 kilohms.

They feature a power rating of 2 watts and can handle up to 350 volts.

These resistors are known for their reliability and stability in high-temperature environments.

They are typically used in electronic circuits where precise resistance and robust performance are required.


Type Through-Hole Resistors
Resistance 39kR
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot