TE Connectivity 4-1625890-4 Metal film resistor 390 Ω Axial lead 2 W 5%

MPN
4-1625890-4
EAN-13
2050005412689
Order Code
17-6956
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,363 in stock

TE Connectivity 4-1625890-4 is a high-quality metal film resistor characterised by a nominal resistance of 390 ohms. This axial lead resistor is designed for power applications, offering a power rating of 2 watts and featuring a tolerance of 5 percent. The robust construction of this component ensures reliable performance and stability in various electrical circuits, where precision and durability are essential. Typical applications include use in power supply circuits, amplifiers, and signal processing equipment, where its ability to minimise noise and maintain stable resistance under load is invaluable.
Type Metal film resistor
Resistance 390Ω
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot