TE Connectivity 4-1625890-2 Metal Oxide Resistor 33KOhms 2W 350V

MPN
4-1625890-2
Order Code
15-8961
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 4-1625890-2 is a metal oxide resistor with a resistance of 33KOhm and a power rating of 2W.

It can withstand a maximum voltage of 350V, providing reliable performance.

The resistor is typically used in electronic circuits for current limiting and voltage division.

Its robust design makes it suitable for both industrial and consumer applications.


Type Through-Hole Resistors
Resistance 33kR
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot