TE Connectivity 4-1622825-1 Current Sense Resistor SMD 0.1 Ohm 5% 1W 200PPM

MPN
4-1622825-1
Order Code
13-8537
Country of Origin
Japan
Qty Unit Price (Ex VAT)
4000+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity's 4-1622825-1 is a surface-mount current sense resistor with a resistance of 0.1 Ohms and a tolerance of 5%.

It features a power rating of 1 watt and a temperature coefficient of 200 ppm/°C.

This resistor is well-suited for precise current measurement applications.

Typical uses include power management systems and motor control circuits.


Type Surface Mount Resistors
Resistance 0.1Ω
Tolerance 5%
Power Rating 1W
Case Type 2512 SMD
DC Rated Voltage 3.16v
ELV Compliant
Height 0.033inch
Length 0.25inch
Max Power Dissipation 1w
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Resistors 1
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series RL73, CGS
Termination Solder
Voltage Rating 3.16v
Voltage Rating (AC) 3.16v
Width 0.122inch

Reviews

Be the first to submit a review

Trustpilot