The TE Connectivity 4-154719-0 is a positive-lock female unshrouded electrical connector.
This connector ensures secure and reliable connections with a current rating suitable for various applications.
Its main features include easy installation and superior mechanical stability.
Typical applications include automotive and industrial equipment where secure electrical interconnections are crucial.
| Tab Width |
6.35mm |
| Gender |
Receptacle |
| Body Material |
Nylon |
| Color |
Black, Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Wire |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Polyamide 6.6 GF |
| Lead Free |
Not Applicable |
| Length |
0.96inch |
| Material |
Nylon, Polyamide, PA66 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mount |
Free Hanging |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
5000 |
| Packaging |
Bag |
| Packaging Quantity |
5000 |
| Primary Product colour |
Black |
| Product Length |
.96 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mark I |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
Crimp Terminal Housings |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In