TE Connectivity 4-1415899-8 RZ General Purpose Relay 6V 3A SPDT Energised

MPN
4-1415899-8
Order Code
14-8563
Country of Origin
Austria
Qty Unit Price (Ex VAT)
120+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 4,500 in stock

The TE Connectivity RZ General Purpose Relay, 4-1415899-8, features a 6V coil and a 3A switching current capacity.

It is a single-pole double-throw (SPDT) relay designed for general-purpose applications.

The compact size and reliable performance make it ideal for consumer electronics and industrial automation systems.

It is used mainly in circuits requiring electrical isolation and control.


Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Power 400mW
Coil Resistance 90r
Contact Current Rating 16a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .618
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Packaging Carton
Packaging Method Box & Tube
Product Weight .353
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Power Relays
Weight 0.353oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot