TE Connectivity 4-1415899-4 RZ Relay 1C SPDT 12VDC 16A PCB Mount

MPN
4-1415899-4
Order Code
14-8569
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's relay, 4-1415899-4, is a single-pole double-throw (SPDT) component designed for printed circuit board (PCB) mounting.

It operates on a 12VDC coil voltage and can handle currents up to 16A.

This relay is well-suited for applications in industrial automation, household appliances, and automotive electronics.

It ensures reliable switching performance and durability in various electrical systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Current 33.33mA
Coil Power 400mW
Coil Resistance 360r
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Depth 12.7mm
ELV Compliant
Height .618
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Operate Time 8ms
Packaging Carton
Packaging Method Tube
Product Weight .353
Resistance 360r
RoHS Compliant Yes
Termination PCB
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 0.353oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot