TE Connectivity 4-1415033-1 Relay Socket 1 pc For PT78740 Series

MPN
4-1415033-1
EAN-13
2050006509630
Order Code
07-4536
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The TE Connectivity 4-1415033-1 is a DIN-rail relay socket designed for secure and easy installation.

It features screw fixing for added stability and reliable connections.

This socket is typically used in industrial automation and control systems.

It supports efficient and safe relay integration in complex setups.


Type Relay socket
Connection Quick-connect
Gender Female
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute PT78740
Mount DIN Rail
Number of Contacts 14
Number of Poles 4
Number of Positions 14
Number of Rows 4
Orientation Straight
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series PT, SCHRACK
Termination Screw
Voltage Rating (AC) 240v

Reviews

Be the first to submit a review

Trustpilot