TE Connectivity 4-1393240-0 RT334005 Relay DPDT 5V PCB Mount 16A

Order Code:

14-8543

Brand: TE Connectivity MPN: 4-1393240-0
Qty Unit Price (Ex VAT)
60+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
690 in stock, despatched in 5 working days

The TE Connectivity 4-1393240-0 is a relay DPDT rated at 5V for PCB mounting.

It has a current rating of 16A, making it suitable for various applications.

This relay is commonly used in industrial and commercial electronic circuits for switching purposes.

Its reliable design ensures efficient performance in control systems and automation projects.


Contact Configuration 2CO (DPDT)
Switching Current 16A
Coil Current 80mA
Coil Power 500mW
Coil Resistance 62r
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Voltage Rating (AC) 250v
Dropout Voltage 500mV
ELV Compliant
Height 15.7mm
Length 29mm
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Socket
Mounting Type PCB
Packaging Carton
RoHS Compliant Yes
Termination Plug
Throw Configuration SPST
Type Power Relays
Weight 0.494oz
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot