TE Connectivity 4-1393224-9 RY211024 Relay General Purpose 24V 10A

MPN
4-1393224-9
Order Code
14-8683
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's relay 4-1393224-9 features a general-purpose design.

It operates at 24V and can handle a current of 10A.

The relay is suitable for various electrical applications, providing reliable performance.

Typical uses include control systems, lighting circuits, and industrial equipment.


Coil Voltage 24V
Switching Current 10A
Application(s) POWER
Coil Current 10.21mA
Coil Power 245mW
Coil Resistance 2.35kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Type 1 change-over
Current Rating 8a
Depth 10.1mm
Height 12.3
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount PCB, Through Hole
Number of Contacts 1
Operate Time 9ms
Packaging Rail/Tube
Ratings IP54
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot