TE Connectivity 4-1393217-6 General Purpose Relay 12V 8A 6 Pin PCB

MPN
4-1393217-6
Order Code
14-8656
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 8,262 in stock

The TE Connectivity 4-1393217-6 is a general-purpose relay with a 12V coil voltage and an 8A current rating.

It features a 6-pin PCB mount design for easy integration.

This relay is suitable for various electronic applications, including automation and control systems.

It provides reliable switching in both commercial and industrial environments.


Coil Voltage 12V DC
Switching Current 8A
Coil Current 30mA
Coil Power 400mW
Coil Resistance 400r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 250v
Depth 10mm
Dropout Voltage 1.2v
ELV Non-Compliant
Height 0.472inch
Length 20.7mm
Max Voltage Rating (AC) 440v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 10ms
Package Quantity 500
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series REL, SCHRACK
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.1764oz
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot