TE Connectivity 4-1393211-4 Industrial Relay 240V AC 2 Change-Overs

Image Representative of Range

TE Connectivity 4-1393211-4 Industrial Relay 240V AC 2 Change-Overs

MPN
4-1393211-4
EAN-13
2050006509784
Order Code
07-4528
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.96
10+ £24.88
15+ £24.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TE Connectivity T92P11A22-240 is an industrial relay with a nominal voltage of 240 V AC and features two change-over contacts. As a robust and versatile relay, it is suitable for various industrial applications requiring reliable switching capabilities. Its durable construction makes it ideal for use in environments demanding frequent switching operations.
Coil Voltage 240V AC
Contact Configuration 2CO (DPDT)
Coil Resistance 3800Ω
Connection Print
Contact Material AgCdO
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 52.32 x 34.54 x 30.73 mm
Height 30.73mm
Length 52.3 mm
Maximum Temperature +85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T92P11A22-240
Nominal Voltage 240V AC
Type Industrial relay
Weight 86g
Width 34.54mm

Reviews

Be the first to submit a review

Trustpilot