TE Connectivity 390113-1 DIMM Connector Female Unshrouded 3.3MM 3.3V

MPN
390113-1
Order Code
14-6177
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

TE Connectivity 390113-1 is a DIMM connector typically used in memory modules.

This female unshrouded connector has a pitch of 3.3 mm and operates at 3.3V.

It ensures reliable connectivity for electronic applications.

Typical applications include computer motherboards and other electronic devices requiring reliable memory connections.


Type SO DIMM Sockets
Number of Positions 144
Memory Type SDRAM,
Mounting Type Horizontal
Body/Shell Style SOCKET
Centerline (Pitch) 0.7874mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Finish - Mating GOLD
Contact Finish - Termination GOLD FLASH
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 9.84
Contact Plating Gold
Current Rating 1a
Depth 29.9mm
DIN Conformance No
Filter Feature No
Flammability Rating UL94 V-0
Gender Female
Housing colour Natural
Housing Material High Temperature Plastic
IEC Conformance No
Insulation Material Nylon
Length 69.9mm
Manufacturer Series 390113
Mating Alignment Type Offset Left
Maximum Operating Temperature 221°C
MIL Conformance No
Minimum Operating Temperature -67°C
Mixed Contacts No
Mount Surface Mount
Mounting Style RIGHT ANGLE
Number of Contacts 144
Number of Rows 2
Number of Rows Loaded 2
Operating Temperature Range -67 – 221
Option General Purpose
Orientation Right Angle
Package Quantity 20
Packaging Tray
Packaging Method Tray
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Hold-Down Post
Pitch 0.8mm
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.244inch
Row-to-Row Spacing 0.24399999999999999
Sealable No (Without)
Stack Height 5.2mm
Termination Solder
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 3.3v

Reviews

Be the first to submit a review

Trustpilot