TE Connectivity 382A012-25-0 HS-TRANSITION Heat Shrink Cable Boots End Caps

MPN
382A012-25-0
Order Code
15-7949
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4+ £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

TE Connectivity's 382A012-25-0 is a heat shrink cable boot end cap designed for effective insulation and protection of cable ends.

It features durable and flexible material that provides reliable sealing and strain relief.

Suitable for applications in harsh environments, it ensures cables remain secure and protected from moisture and environmental damage.

Commonly used in telecoms, aerospace, and industrial sectors, this product supports robust and long-lasting cable management solutions.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Halogen free Not Halogen Free
Lead Free Not Applicable
Length 22.4mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 382A0

Reviews

Be the first to submit a review

Trustpilot