TE Connectivity 381A302-71-0 HS-TRANSITION Heat Shrink Boots & Caps Durable

MPN
381A302-71-0
Order Code
15-7773
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £37.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 29/10/2026

TE Connectivity's 381A302-71-0 heat shrink boots and caps are renowned for their durability.

They provide reliable environmental protection and strain relief for cable terminations.

Typical applications include aerospace and military, where they ensure secure and robust connections.

Made from high-quality materials, they resist abrasion and are adaptable for various cabling configurations.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 63mm
Material Polyolefin
Maximum Operating Temperature 275°C
Minimum Operating Temperature -67°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Series Thermofit 381A3

Reviews

Be the first to submit a review

Trustpilot