TE Connectivity 381522-000 Heat Shrink Tubing Semi-Rigid Modified Polyolefin

MPN
381522-000
Order Code
14-7120
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 6 in stock

The TE Connectivity 381522-000 is a semi-rigid, modified polyolefin heat shrink tubing.

It provides excellent insulation and strain relief for electrical connections.

The tubing is ideal for use in automotive, aerospace, and industrial applications.

Its flame-retardant properties ensure enhanced safety in demanding environments.


Type Heat Shrink Tubing
Colour Black
Body Material Semi-Rigid Modified Polyolefin
Color Black
Flexibility Semi-Rigid
Mechanical Resistance Against Mechanical Impact or Damage
Shrink Wall Type Medium/Single
Style Straight
UL Rating No

Reviews

Be the first to submit a review

Trustpilot