TE Connectivity 369242-000 Heat Shrink Cable Boots & End Caps Black

MPN
369242-000
Order Code
15-3209
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £78.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

The TE Connectivity 369242-000 is a black heat shrink cable boot and end cap designed for reliable insulation and protection.

It offers excellent resistance to abrasion and environmental factors.

This product is typically used in aerospace, military, and industrial applications to ensure safeguarding of cable connections.

Its flexible material allows for easy installation and adaptability to various cable sizes.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 222K1

Reviews

Be the first to submit a review

Trustpilot