TE Connectivity 362A114-100-0 Heat Shrink Cable Boots End Caps Black

MPN
362A114-100-0
Order Code
15-8075
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £54.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity's 362A114-100-0 is a heat shrink cable boot end cap in black.

It provides insulation and protection for cable ends.

These end caps are primarily used in electrical and industrial applications to prevent moisture ingress and enhance durability.

The product is ideal for wire sealing and mechanical strain relief.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Package Quantity 25
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Series Thermofit 362A1

Reviews

Be the first to submit a review

Trustpilot