TE Connectivity 345038-000 STD03Y-A Cable Marker 1.90-2.65 Mm Dia

Image Representative of Range

TE Connectivity 345038-000 STD03Y-A Cable Marker 1.90-2.65 Mm Dia

MPN
345038-000
EAN-13
2050003367561
Order Code
07-4404
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TE Connectivity's STD03Y-A pre-printed cable marker is a heat shrink product designed for cable processing. It fits cables with an outside diameter range of 1.90 to 2.65 mm. Ideal for identifying cables in industrial environments, it features durable user-defined labelling for effective organisation.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint A
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Mount Cable
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Packaging Bag
Radiation Hardening No
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot