TE Connectivity 341158-000 STD02W-2 Cable Marker 2 Imprint 1-1.80 Mm

Image Representative of Range

TE Connectivity 341158-000 STD02W-2 Cable Marker 2 Imprint 1-1.80 Mm

MPN
341158-000
EAN-13
2050003332422
Order Code
07-4395
Country of Origin
Germany
  • Quickly find another product in this range by Imprint:

    1 2 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

TE Connectivity's 341158-000 are nonadhesive wire labels and markers known for their durability.

These labels feature a standardised design suitable for easy identification of wires and cables.

Made for industrial environments, they withstand challenging conditions without degrading.

Typical applications include aerospace, telecommunications, and other sectors requiring reliable wire identification.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 2
Max Cable Diameter 1.80mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1 up to 1.80mm
Series STD02
Suitable for outside Ø (min.) 1mm

Reviews

Be the first to submit a review

Trustpilot