TE Connectivity 329976-000 STD12W-5 Cable Marker Imprint 5 4.5-6mm OD

Image Representative of Range

TE Connectivity 329976-000 STD12W-5 Cable Marker Imprint 5 4.5-6mm OD

MPN
329976-000
EAN-13
2050003373944
Order Code
07-4389
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Imprint:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The TE Connectivity STD12W-5 pre-printed cable marker is designed for labelling cables with an outside diameter ranging from 4.50 to 6 mm. Key features include durable construction for industrial environments and clear imprinting for easy identification. This product is typically used in cable processing and industrial labelling applications.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter 6mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot