TE Connectivity 325540009-00 MS5540-CM Pressure Sensor 1BAR White Gel

MPN
325540009-00
Order Code
14-9898
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
200+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 41 in stock

The TE Connectivity MS5540-CM 325540009-00 is a pressure sensor featuring a 1 bar measurement range, protected by a white gel coating.

It is designed for high accuracy and stability in low-pressure applications.

Typical uses include altimeter systems and barometer functions in consumer electronics.

Compact and reliable, it's ideal for portable devices requiring precise atmospheric pressure readings.


Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Bits 16
Operating Temperature Range -40 – 185
Product Height .11
Product Length .251
Product Width .244
Supply Voltage-Max 3.6
Supply Voltage-Min 2.2
Termination Type SOLDER
Type Board Mount Pressure Sensors

Reviews

Be the first to submit a review

Trustpilot