TE Connectivity 322W204-25-0 Heat Shrink Cable Boots End Caps Flexible Black

MPN
322W204-25-0
Order Code
15-7381
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £31.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 322W204-25-0 is a heat shrink cable boot designed for effective cable termination and protection.

This flexible, black end cap provides insulation and environmental sealing for cable ends.

The part is made of durable materials ensuring resistance to abrasion and wear.

It is typically used in electrical and telecommunications applications to safeguard equipment from dust, moisture, and mechanical damage.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Government Qualified No
Length 90mm
Material Modified Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package/Case Molded

Reviews

Be the first to submit a review

Trustpilot