TE Connectivity 322459 Solistrand Terminals Butt Strap 16-14 Wire

MPN
322459
Order Code
15-9428
Country of Origin
USA
Qty Unit Price (Ex VAT)
40+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity 322459 features a solistrand terminals butt strap designed for 16-14 gauge wire.

It is made from high conductivity copper, ensuring reliable electrical performance.

The butt strap is commonly used in electrical splicing and termination applications.

Its design ensures excellent mechanical strength and resistance to vibration.


Type Splices
Material Copper
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Depth 4.19mm
Diameter 4.06mm
Gender Female
Government Qualified No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 15.01mm
Max Cable Diameter 2050 – 5180
Number of Wire Entries 2
Outside Diameter 0.165inch
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .591
Product Weight .884
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Terminal Plating Material Tin
Termination Crimp
Thickness 0.84mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot