TE Connectivity 301A048-100-0 Heat Shrink Cable Boots End Caps Black

MPN
301A048-100-0
Order Code
15-7638
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
100+ £227.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 301A048-100-0 heat shrink cable boots end caps are designed to provide a reliable seal for cable ends.

They are black in colour and have excellent insulation and strain relief properties.

The caps are typically used for sealing and protecting cable terminations in electrical and automotive applications.

These end caps offer robust protection against environmental factors, such as moisture and dust.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material PO, Polyolefin
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Package/Case Molded
Packaging Bulk
Series Thermofit 301A0

Reviews

Be the first to submit a review

Trustpilot