TE Connectivity 301A011-3-0 Heat Shrink Cable Boots End Caps Black

MPN
301A011-3-0
Order Code
15-7520
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity 301A011-3-0 are heat shrink cable boot end caps in black.

They provide a secure and protective seal for cable ends or connectors.

The end caps are designed to prevent moisture ingress and offer additional mechanical protection.

They are typically used in electrical and electronic applications for insulation and environmental sealing.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Lead Free Not Applicable
Length 29.7mm
Material Polyolefin
Maximum Operating Temperature -135°C
Minimum Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Series Thermofit 301A0

Reviews

Be the first to submit a review

Trustpilot