TE Connectivity 3-829868-4 Card Edge Connector Female Unshrouded 13X 4P

MPN
3-829868-4
Order Code
15-9429
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3640+ £0.274
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3640
Available to back orderBack-order availability date - 15/10/2026

The TE Connectivity 3-829868-4 is a card edge connector, female, unshrouded type with 13 slots and 4 positions.

It offers reliable connectivity for printed circuit boards in various electronic applications.

This connector is suitable for use in telecommunications and data processing equipment.

Its robust design ensures durability and consistent performance in demanding environments.


Number of Positions 4
Pitch 2.5
Approvals UL
Colour Grey
Connector System Wire-to-Board
Contact Current Rating 2a
Contact Plating Tin
Contact Retention Yes (With)
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 7.35mm
Housing colour Grey
Insulation Diameter 0.051inch
Lead Free Not Applicable
Mating Alignment Yes (With)
Mating Retention No (Without)
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Rows 1
Operating Supply Voltage 63v
Package Quantity 3640
Packaging Carton
PCB Mount Alignment No (Without)
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
Plating Thickness 12um
Preloaded Yes
Radiation Hardening No
RoHS Compliant Yes
Selectively Loaded No (Without)
Series DuoPlug, AMP
Termination IDC
Wire/Cable Diameter 0.055inch
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot