TE Connectivity 3-6437630-4 Miniature Toggle Switch SPDT ON-ON 6 Amps

MPN
3-6437630-4
Order Code
15-1899
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 113 in stock

TE Connectivity's 3-6437630-4 is a miniature toggle switch featuring a single pole double throw (SPDT) configuration.

It supports 6 amp electrical currents with an On-On switch function.

The durable design is suitable for applications requiring precise control, such as in telecommunications or control panels.

This compact switch is designed for easy integration into a variety of electronic devices.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.5mm
Actuator Material Brass
Actuator Type Standard Round
Colour Black
Contact Base Material Copper Alloy
Contact Current Rating 400mA
Contact Material Copper Alloy
Contact Plating Gold
DC Rated Voltage 20v
Dielectric Withstanding Voltage (Max) 1500
Electrical Life 50000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Insulation Resistance 1000
Max Voltage Rating (AC) 20v
Max Voltage Rating (DC) 20v
Maximum Operating Temperature 70°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -20°C
Mount Solder
Operating Voltage 20
Orientation Straight
Package Quantity 100
Packaging Bulk
Product Orientation Vertical
RoHS Compliant Yes
Sealable Yes (With)
Series F, Alcoswitch
Termination Solder
Throw Configuration SPDT
Type Toggle Switches
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot