TE Connectivity 3-520140-2 Ultra-Fast Connector Female Unshrouded 16-14 AWG

Order Code:

15-2335

Brand: TE Connectivity MPN: 3-520140-2
Qty Unit Price (Ex VAT)
2000+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
10,000 in stock, despatched in 5 working days

The TE Connectivity 3-520140-2 is an Ultra-Fast connector designed for female unshrouded connections.

It supports 16-14 AWG wire sizes and ensures reliable electrical performance.

This connector is typically used in automotive and industrial applications where secure and quick connections are essential.

Its robust design guarantees durability and long-term usage in harsh environments.


Insulation Insulated
Colour Blue, Clear
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .26
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
Depth 10.38mm
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 0.26inch
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.935inch
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2000
Plating Tin
Product Length .935
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Diameter 6.6mm
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot