TE Connectivity 3-2176343-7 Resistor SMD Thick Film 1206 10K 1%

MPN
3-2176343-7
Order Code
15-9612
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.0138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 22/10/2026

TE Connectivity's 3-2176343-7 is a surface-mount device (SMD) thick film resistor.

It offers a resistance of 10K ohms with a 1% tolerance, ensuring precision in electronic circuits.

The 1206 package size facilitates compact and efficient design.

It is typically used in electronic applications requiring stable and reliable performance.


Type Surface Mount Resistors
Resistance 10kΩ
Tolerance 1%
Voltage 200V
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot