TE Connectivity 3-2176328-8 CRGP 1206 Resistor 12K 1%

MPN
3-2176328-8
Order Code
14-7692
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
20000+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 3-2176328-8 is a CRGP 1206 resistor with a resistance value of 12K ohms at 1% tolerance.

It features a compact design suitable for surface-mount configurations.

This resistor is commonly used in electronic circuits for precise voltage regulation and current management.

Typical applications include consumer electronics, industrial controls, and communication devices.


Type Surface Mount Resistors
Resistance 12kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.5W

Reviews

Be the first to submit a review

Trustpilot