TE Connectivity 3-2176056-3 RLP73K Resistor 0.22Ohm Thick Film 0.5W 5% Tol

MPN
3-2176056-3
Order Code
14-7699
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor, 3-2176056-3, is a thick film resistor featuring a resistance of 0.22 ohms.

It has a power rating of 0.5 watts and a tolerance of 5%.

This component is designed for precise current regulation in electronic circuits.

Typical applications include use in various electronic devices where accurate resistance is required.


Type Surface Mount Resistors
Voltage 150V
Power Rating 0.5W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot