TE Connectivity 3-1879216-4 CPF0402 Resistor 180K 0.1% 25PPM 1K RL

MPN
3-1879216-4
Order Code
14-9559
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-1879216-4 is a precision 180k ohm resistor.

It boasts a tolerance of 0.1% and a temperature coefficient of 25 PPM.

This resistor is typically used in applications requiring high accuracy and stability.

It is well-suited for use in sensitive electronic circuits.


Type Surface Mount Resistors
Resistance 180K
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm
Construction Rectangular
Depth 0.5mm
Length 1mm
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Package/Case 0402
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot